
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard | |
Actuator Length | 2.30mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.61390 | €3,613.90 |
| Unit Price without VAT: | €3.61390 |
|---|---|
| Unit Price with VAT: | €4.33668 |

