ZV Series Low-Voltage Varistors

Bourns’ low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V

Image of Bourns ZV Series Low-Voltage VaristorsBourns' ZV series low-voltage multilayered varistors are designed to protect sensitive electronic devices against high-voltage surges in the low-voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V.

The ZV series also exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55°C to +125°C.

ZV varistors are typically applied to protect integrated circuits and other components at the circuit board level.

Features

  • RoHS compliant
  • Six model sizes available: 0603, 0805, 1206, 1210, 1812, and 2220
  • Short response time
  • Operating temperature range: -55°C to +125°C

ZV Series Low-Voltage Varistors

ImageManufacturer Part NumberDescriptionMaximum DC VoltsVaristor Voltage (Min)Available QuantityPriceView Details
VARISTOR 18V 400A 1210ZV11K1210401NIR1VARISTOR 18V 400A 121014 V16.2 V25094 - Immediate$0.29View Details
VARISTOR 22V 120A 0805ZV14K0805121NIR1VARISTOR 22V 120A 080518 V19.8 V13365 - Immediate$0.22View Details
VARISTOR 22V 200A 1206ZV14K1206201NIR1VARISTOR 22V 200A 120618 V19.8 V22107 - Immediate$0.26View Details
VARISTOR 27V 120A 0805ZV17K0805121NIR1VARISTOR 27V 120A 080522 V24.3 V19423 - Immediate$0.22View Details
VARISTOR 27V 200A 1206ZV17K1206201NIR1VARISTOR 27V 200A 120622 V24.3 V11028 - Immediate$0.22View Details
VARISTOR 27V 400A 1210ZV17K1210401NIR1VARISTOR 27V 400A 121022 V24.3 V3138 - Immediate$0.35View Details
VARISTOR 33V 120A 0805ZV20K0805121NIR1VARISTOR 33V 120A 080526 V29.7 V5590 - Immediate$0.22View Details
VARISTOR 33V 200A 1206ZV20K1206201NIR1VARISTOR 33V 200A 120626 V29.7 V5704 - Immediate$0.26View Details
VARISTOR 33V 400A 1210ZV20K1210401NIR1VARISTOR 33V 400A 121026 V29.7 V7802 - Immediate$0.35View Details
VARISTOR 33V 1.2KA 2220ZV20K2220122NIR1VARISTOR 33V 1.2KA 222026 V29.7 V4654 - Immediate$0.95View Details
VARISTOR 39V 30A 0603ZV25K0603300NIR1VARISTOR 39V 30A 060331 V35.1 V15673 - Immediate$0.14View Details
VARISTOR 39V 120A 0805ZV25K0805121NIR1VARISTOR 39V 120A 080531 V35.1 V24354 - Immediate$0.22View Details
VARISTOR 39V 200A 1206ZV25K1206201NIR1VARISTOR 39V 200A 120631 V35.1 V13489 - Immediate$0.26View Details
VARISTOR 39V 400A 1210ZV25K1210401NIR1VARISTOR 39V 400A 121031 V35.1 V765 - Immediate$0.35View Details
VARISTOR 39V 1.2KA 2220ZV25K2220122NIR1VARISTOR 39V 1.2KA 222031 V35.1 V4000 - Immediate$1.20View Details
VARISTOR 47V 120A 0805ZV30K0805121NIR1VARISTOR 47V 120A 080538 V42.3 V18111 - Immediate$0.22View Details
VARISTOR 47V 200A 1206ZV30K1206201NIR1VARISTOR 47V 200A 120638 V42.3 V14645 - Immediate$0.26View Details
VARISTOR 68V 250A 1210ZV40K1210251NIR1VARISTOR 68V 250A 121056 V61.2 V10916 - Immediate$0.35View Details
VARISTOR 56V 120A 1206ZV35K1206121NIR1VARISTOR 56V 120A 120645 V50.4 V11798 - Immediate$0.22View Details
VARISTOR 56V 250A 1210ZV35K1210251NIR1VARISTOR 56V 250A 121045 V50.4 V7229 - Immediate$0.35View Details
Published: 2020-02-20