
ZV14K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV14K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV14K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1206201NIR1 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.15760 | €3.94 |
| 100 | €0.13520 | €13.52 |
| 250 | €0.12464 | €31.16 |
| 500 | €0.11822 | €59.11 |
| 1.000 | €0.11296 | €112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.10569 | €369.92 |
| 7.000 | €0.10264 | €718.48 |
| 10.500 | €0.10112 | €1,061.76 |
| 17.500 | €0.09943 | €1,740.03 |
| 24.500 | €0.09844 | €2,411.78 |
| 35.000 | €0.09749 | €3,412.15 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

