33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K1210401NIR1

DigiKey Part Number
118-ZV20K1210401NIR1TR-ND - Tape & Reel (TR)
118-ZV20K1210401NIR1CT-ND - Cut Tape (CT)
118-ZV20K1210401NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K1210401NIR1
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
29.7 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.24500€2.45
25€0.21840€5.46
100€0.18850€18.85
250€0.17444€43.61
500€0.16594€82.97
1.000€0.15894€158.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15155€378.88
5.000€0.14710€735.50
7.500€0.14487€1,086.53
12.500€0.14239€1,779.87
17.500€0.14095€2,466.62
25.000€0.13956€3,489.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000