27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV17K0805121NIR1

DigiKey Part Number
118-ZV17K0805121NIR1TR-ND - Tape & Reel (TR)
118-ZV17K0805121NIR1CT-ND - Cut Tape (CT)
118-ZV17K0805121NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV17K0805121NIR1
Description
VARISTOR 27V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
315 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
24.3 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.14500€1.45
25€0.12840€3.21
100€0.10990€10.99
250€0.10104€25.26
500€0.09568€47.84
1.000€0.09127€91.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.08519€298.17
7.000€0.08264€578.48
10.500€0.08136€854.28
17.500€0.07994€1,398.95
24.500€0.07912€1,938.44
35.000€0.07832€2,741.20
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200