SRNxxxxHA Series Power Inductors
Bourns’ power inductors are AEC-Q200 compliant and ideal for high-temperature applications
Bourns Magnetics' introduces the AEC-Q200 compliant model SRN3030HA, SRN4030HA, and SRN5030HA series high-temperature semi-shielded power inductors. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective shielding, these inductors release lower magnetic field radiation compared to non-shielded inductors. These semi-shielded inductors are lower priced than typical conventional ferrite-shielded inductors of comparable size.
The model SRN3030HA, SRN4030HA, and SRN5030HA series feature high temperature tolerance and have been designed to meet a broad operating temperature range from -55°C to +150°C. These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom applications where enhanced inductor reliability may be required.
- Semi-shielded construction
- High operating temperature
- High saturation current
- AEC-Q200 compliant
- RoHS compliant
- Halogen-free
- DC/DC converters
- Power supplies in consumer, industrial, and telecom
SRNxxxxHA Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN5030HA-1R0Y | FIXED IND 1UH 5A 18 MOHM SMD | 546 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN3030HA-1R0Y | FIXED IND 1UH 2.6A 55 MOHM SMD | 4 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN3030HA-2R2Y | FIXED IND 2.2UH 2.1A 85 MOHM SMD | 545 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN5030HA-4R7Y | FIXED IND 4.7UH 2.7A 53 MOHM SMD | 490 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN3030HA-4R7Y | FIXED IND 4.7UH 1.4A 200 MOHM | 684 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN4030HA-101M | FIXED IND 100UH 550MA 1.45 OHM | 0 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN4030HA-4R7Y | FIXED IND 4.7UH 3.1A 60 MOHM SMD | 1080 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN4030HA-3R3Y | FIXED IND 3.3UH 3.4A 50 MOHM SMD | 560 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN5030HA-100M | FIXED IND 10UH 1.7A 105 MOHM SMD | 477 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN3030HA-470M | FIXED IND 47UH 350MA 2.05 OHM | 665 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN3030HA-220M | FIXED IND 22UH 550MA 1.1 OHM SMD | 1 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN5030HA-1R5Y | FIXED IND 1.5UH 4.2A 26 MOHM SMD | 17 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN4030HA-2R2Y | FIXED IND 2.2UH 4.3A 30 MOHM SMD | 119 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN3030HA-101M | FIXED IND 100UH 250MA 5 OHM SMD | 0 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN5030HA-2R2Y | FIXED IND 2.2UH 3.7A 33 MOHM SMD | 430 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN5030HA-470M | FIXED IND 47UH 800MA 450 MOHM | 800 - Immediate | $0.36 | View Details |
![]() | ![]() | SRN4030HA-100M | FIXED IND 10UH 1.8A 180 MOHM SMD | 68 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN4030HA-1R0Y | FIXED IND 1UH 5.5A 20 MOHM SMD | 481 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN3030HA-100M | FIXED IND 10UH 900MA 450 MOHM | 209 - Immediate | $0.33 | View Details |
![]() | ![]() | SRN5030HA-R47Y | FIXED IND 470NH 7A 12 MOHM SMD | 0 - Immediate | $0.40 | View Details |