4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4030HA-4R7Y

DigiKey Part Number
118-SRN4030HA-4R7YTR-ND - Tape & Reel (TR)
118-SRN4030HA-4R7YCT-ND - Cut Tape (CT)
118-SRN4030HA-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4030HA-4R7Y
Description
FIXED IND 4.7UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Q @ Freq
13 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
31MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±30%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
3.5A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.27200€2.72
100€0.22390€22.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.19228€115.37
1.200€0.18129€217.55
1.800€0.17517€315.31
3.000€0.16774€503.22
4.200€0.16303€684.73
6.000€0.15818€949.08
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600