
SRN5030HA-1R5Y | |
|---|---|
DigiKey Part Number | 118-SRN5030HA-1R5YTR-ND - Tape & Reel (TR) 118-SRN5030HA-1R5YCT-ND - Cut Tape (CT) 118-SRN5030HA-1R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5030HA-1R5Y |
Description | FIXED IND 1.5UH 4.2A 26 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.2 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 67MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH5BPH1R5NT0L | Murata Electronics | 500 | 490-18453-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29200 | €2.92 |
| 100 | €0.24060 | €24.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.20663 | €123.98 |
| 1.200 | €0.19483 | €233.80 |
| 1.800 | €0.18825 | €338.85 |
| 3.000 | €0.18028 | €540.84 |
| 4.200 | €0.17521 | €735.88 |
| 6.000 | €0.17000 | €1,020.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

