The XLG family currently has drivers that can cover 25 W to 240 W output power. The voltage input range is universal from 100 to 305 VAC. The L, M, and H type models are constant power drivers suitable for constant current applications, and the L, M, and H correspond to low, medium, and high current ranges. The 75 W, 100 W, and 150 W models also come with 12 V and 24 V selections for constant voltage applications such as LED strip lighting. Due to regulation differences, there is an optional India version that comes with built-in 320 VAC cut-off protection. All models of the XLG family come with IP67 enclosure, making them suitable for indoor and outdoor applications for dry, damp and wet environment. They are also designed with the MEAN WELL global cable, so a single model can work across the globe without running into cable issues with local authorities. The standard models come with surge protection levels of 6 kV Line-to-Line and 4 kV Line-to-Earth. For customers that require higher surge protection levels, 10 kV and 6 kV models are also available. Finally, the XLG family comes with the MEAN WELL signature 3-in-1 dimming function, which allows the drivers to be dimmed to off via either 0 to 10 V, 10 V PWM, or resistance signals.