Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.932 In Stock | 1 : €6.19000 Bulk | Bulk | Active | 3 | Fixed | 1 | 4 | 4P3T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 30.00mm | 30° | Copper Alloy | Silver | Panel Mount, Through Hole | PC Pin | - | 14.20mm | |||
1.727 In Stock | 1 : €7.56000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 350mA (AC) | 125 V | - | Flatted (6.35mm Dia) | 9.50mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | - | 14.20mm | |||
6.768 In Stock | 1 : €7.70000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
1.056 In Stock | 1 : €8.39000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
1.967 In Stock | 1 : €9.47000 Tray | Tray | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
3.312 In Stock | 1 : €9.59000 Tray | Tray | Active | 12 | Fixed | 1 | 1 | SP12T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
465 In Stock | 1 : €10.97000 Tray | Tray | Active | 6 | Fixed | 1 | 2 | DP6T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 38.10mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
520 In Stock 652 Factory | 1 : €14.11000 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 10.80mm | 45° | Beryllium Copper | Gold | Through Hole | PC Pin | - | 10.50mm | |||
2.096 In Stock | 1 : €18.18000 Bag | Bag | Active | 10 | Fixed | 1 | - | BCD with Complement | Non-Shorting (BBM) | 150mA (AC/DC) | 60 V | 60 V | Round (6mm Dia), Slotted | 25.00mm | 36° | Brass | Silver | Panel Mount, Through Hole | PC Pin | - | 12.60mm | |||
1.571 In Stock 1.991 Factory | 1 : €18.65000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1.663 In Stock 332 Factory | 1 : €19.05000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
631 In Stock 332 Factory | 1 : €19.05000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
1.393 In Stock | 1 : €19.31000 Bulk | Bulk | Active | 2 ~ 5 | Adjustable | 1 | 2 | DP5T | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Brass | Silver | Panel Mount, Through Hole | PC Pin | - | 9.58mm | |||
538 In Stock | 1 : €19.51000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 200mA (AC/DC) | 115 V | 30 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Brass | Silver | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 9.58mm | |||
420 In Stock 2.035 Factory | 1 : €19.52000 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 45° | Beryllium Copper | Gold | Panel Mount, Through Hole | PC Pin | Sealed - Fully | 11.00mm | |||
1.820 In Stock 2.611 Factory | 1 : €20.03000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 3A (AC), 2A (DC) | 125 V | 30 V | Knob | 13.00mm | 60° | Copper | Silver | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm | |||
6.071 In Stock | 1 : €21.14000 Tray | Tray | Active | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | 250mA (AC/DC) | 125 V | 28 V | Flatted (3.17mm Dia) | 10.16mm | 36° | Copper Alloy | Silver | Panel Mount | Solder Lug | - | 14.86mm | |||
109 In Stock | 1 : €21.37000 Bulk | Bulk | Active | 2 ~ 10 | Adjustable | 1 | 1 | SP10T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
432 In Stock | 1 : €22.17000 Bulk | Bulk | Active | 2 ~ 8 | Adjustable | 1 | 1 | SP8T | Non-Shorting (BBM) | 150mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | - | Gold | Panel Mount, Through Hole | PC Pin | - | 13.64mm | |||
2.153 In Stock | 1 : €23.17000 Tray | Tray | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 250mA (AC/DC) | 125 V | 28 V | Flatted (3.17mm Dia) | 10.16mm | 36° | Copper Alloy | Silver | Panel Mount | Solder Lug | IP67 - Dust Tight, Waterproof | 14.86mm | |||
184 In Stock | 1 : €23.18000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC) | 125 V | - | Knob | 13.00mm | 30° | Copper | Silver | Panel Mount, Through Hole | PC Pin | Process Sealed | 17.00mm | |||
413 In Stock 1.636 Factory | 1 : €25.04000 Box | Box | Active | 2 ~ 4 | Adjustable | 1 | 2 | DP4T | Non-Shorting (BBM) | 2A (AC), 1A (DC) | 125 V | 30 V | Knob | 13.00mm | 45° | Silver Alloy | - | Panel Mount, Through Hole | PC Pin | Sealed - Flux Protection | 27.30mm | |||
103 In Stock | 1 : €26.08000 Bulk | Bulk | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 30 V | Flatted (6.35mm Dia) | 9.53mm | 30° | Silver Alloy | - | Panel Mount, Through Hole, Right Angle | PC Pin | - | 19.33mm | |||
335 In Stock | 1 : €39.02000 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
111 In Stock | 1 : €50.77000 Bulk | Bulk | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 1A (AC/DC) | 115 V | 28 V | Flatted (6.35mm Dia) | 11.10mm | 30° | Silver Alloy | - | Panel Mount | Solder Lug | - | 26.04mm |