
CC1210ZKY5V6BB226 | |
|---|---|
DigiKey Part Number | 311-2060-2-ND - Tape & Reel (TR) 311-2060-1-ND - Cut Tape (CT) 311-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZKY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZKY5V6BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210ZKY5V7BB226 | YAGEO | 3.205 | 311-2062-1-ND | €0.67000 | Upgrade |
| 1210ZG226ZAT2A | KYOCERA AVX | 208 | 478-KGM32KV51A226ZUCT-ND | €0.99000 | Direct |
| C1210C226Z8VACTU | KEMET | 16.206 | 399-C1210C226Z8VACTUCT-ND | €1.00000 | Direct |
| C1210C226Z4VACTU | KEMET | 7.424 | 399-C1210C226Z4VACTUCT-ND | €1.36000 | Upgrade |
| GMC32Y5V226Z10NT | Cal-Chip Electronics, Inc. | 850 | 4713-GMC32Y5V226Z10NTCT-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24680 | €12.34 |
| 100 | €0.22240 | €22.24 |
| 500 | €0.18112 | €90.56 |
| 1.000 | €0.16836 | €168.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15035 | €300.70 |
| 4.000 | €0.14212 | €568.48 |
| 6.000 | €0.13800 | €828.00 |
| 10.000 | €0.13344 | €1,334.40 |
| 14.000 | €0.13077 | €1,830.78 |
| 20.000 | €0.12820 | €2,564.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

