
CC1210ZKY5V7BB226 | |
|---|---|
DigiKey Part Number | 311-2062-2-ND - Tape & Reel (TR) 311-2062-1-ND - Cut Tape (CT) 311-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZKY5V7BB226 |
Description | CAP CER 22UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZKY5V7BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42300 | €4.23 |
| 50 | €0.32480 | €16.24 |
| 100 | €0.29440 | €29.44 |
| 500 | €0.24302 | €121.51 |
| 1.000 | €0.22714 | €227.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20388 | €407.76 |
| 4.000 | €0.19363 | €774.52 |
| 6.000 | €0.18850 | €1,131.00 |
| 10.000 | €0.18282 | €1,828.20 |
| 14.000 | €0.17949 | €2,512.86 |
| 20.000 | €0.17629 | €3,525.80 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

