22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32Y5V226Z10NT

DigiKey Part Number
4713-GMC32Y5V226Z10NTTR-ND - Tape & Reel (TR)
4713-GMC32Y5V226Z10NTCT-ND - Cut Tape (CT)
4713-GMC32Y5V226Z10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32Y5V226Z10NT
Description
CAP1210 Y5V 22UF Z-TOL 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210ZKY5V6BB226YAGEO705311-2060-1-ND€0.53000Parametric Equivalent
In-Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25800€2.58
50€0.19300€9.65
100€0.17300€17.30
500€0.13950€69.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.12915€129.15
2.000€0.12063€241.26
3.000€0.11637€349.11
5.000€0.11164€558.20
7.000€0.10888€762.16
10.000€0.10622€1,062.20
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400