Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N100K250CT | |
|---|---|
DigiKey Part Number | 1292-0603N100K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N100K250CT |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100K3GACAUTO | KEMET | 27.715 | 399-C0603C100K3GACAUTOCT-ND | €0.12000 | Parametric Equivalent |
| C0603C100K3GACTU | KEMET | 61.466 | 399-C0603C100K3GACTUCT-ND | €0.09000 | Parametric Equivalent |
| VJ0603A100KXXCW1BC | Vishay Vitramon | 3.900 | 720-VJ0603A100KXXCW1BCCT-ND | €0.09000 | Parametric Equivalent |
| VJ0603A100KXXPW1BC | Vishay Vitramon | 0 | VJ0603A100KXXPW1BC-ND | €0.01291 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00386 | €15.44 |
| Unit Price without VAT: | €0.00386 |
|---|---|
| Unit Price with VAT: | €0.00463 |



