Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A100KXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A100KXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A100KXXPW1BC |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7.195 | 720-VJ0603A100FXAACCT-ND | €1.09000 | Upgrade |
| VJ0603A100FXAAP | Vishay Vitramon | 0 | VJ0603A100FXAAP-ND | €0.33733 | Upgrade |
| VJ0603A100FXACW1BC | Vishay Vitramon | 1.863 | 720-VJ0603A100FXACW1BCCT-ND | €0.12000 | Upgrade |
| VJ0603A100FXAPW1BC | Vishay Vitramon | 0 | VJ0603A100FXAPW1BC-ND | €0.01781 | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7.867 | 720-VJ0603A100FXBACCT-ND | €1.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01291 | €193.65 |
| Unit Price without VAT: | €0.01291 |
|---|---|
| Unit Price with VAT: | €0.01549 |


