
VJ0603A100KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100KXXCW1BC |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7.195 | 720-VJ0603A100FXAACCT-ND | €1.09000 | Upgrade |
| VJ0603A100FXACW1BC | Vishay Vitramon | 1.863 | 720-VJ0603A100FXACW1BCCT-ND | €0.12000 | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7.867 | 720-VJ0603A100FXBACCT-ND | €1.09000 | Upgrade |
| VJ0603A100JXAAC | Vishay Vitramon | 19.050 | 720-1901-1-ND | €0.21000 | Upgrade |
| VJ0603A100JXAPW1BC | Vishay Vitramon | 14.880 | 720-VJ0603A100JXAPW1BCCT-ND | €0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03000 | €3.00 |
| 500 | €0.02202 | €11.01 |
| 1.000 | €0.01958 | €19.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01593 | €63.72 |
| 8.000 | €0.01458 | €116.64 |
| 12.000 | €0.01390 | €166.80 |
| 20.000 | €0.01315 | €263.00 |
| 28.000 | €0.01271 | €355.88 |
| 40.000 | €0.01229 | €491.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

