Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N470J101CT | |
|---|---|
DigiKey Part Number | 1292-0402N470J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N470J101CT |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N470J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005078 | Würth Elektronik | 45.723 | 732-12071-1-ND | €0.08000 | Parametric Equivalent |
| CBR04C470J1GAC | KEMET | 1.824 | 399-CBR04C470J1GACCT-ND | €0.25000 | Parametric Equivalent |
| CC0402JRNPO0BN470 | YAGEO | 4.099 | 13-CC0402JRNPO0BN470CT-ND | €0.08000 | Parametric Equivalent |
| GCM1555C2A470JE02D | Murata Electronics | 0 | 490-GCM1555C2A470JE02DTR-ND | €0.00659 | Parametric Equivalent |
| GMC04CG470J100NT | Cal-Chip Electronics, Inc. | 9.974 | 4713-GMC04CG470J100NTCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00389 | €38.90 |
| Unit Price without VAT: | €0.00389 |
|---|---|
| Unit Price with VAT: | €0.00467 |










