


HMK105CG470JV-F | |
|---|---|
DigiKey Part Number | 587-5008-2-ND - Tape & Reel (TR) 587-5008-1-ND - Cut Tape (CT) 587-5008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG470JV-F |
Description | CAP CER 47PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG470JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005078 | Würth Elektronik | 49.839 | 732-12071-1-ND | €0.08000 | Parametric Equivalent |
| CBR04C470J1GAC | KEMET | 2.224 | 399-CBR04C470J1GACCT-ND | €0.25000 | Parametric Equivalent |
| CC0402JRNPO0BN470 | YAGEO | 4.099 | 13-CC0402JRNPO0BN470CT-ND | €0.08000 | Parametric Equivalent |
| GMC04CG470J100NT | Cal-Chip Electronics, Inc. | 9.974 | 4713-GMC04CG470J100NTCT-ND | €0.08000 | Parametric Equivalent |
| GRT1555C2A470JA02D | Murata Electronics | 39.757 | 490-GRT1555C2A470JA02DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10700 | €1.07 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06710 | €6.71 |
| 500 | €0.05142 | €25.71 |
| 1.000 | €0.04658 | €46.58 |
| 2.500 | €0.04148 | €103.70 |
| 5.000 | €0.03841 | €192.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03589 | €358.90 |
| 20.000 | €0.03381 | €676.20 |
| 30.000 | €0.03277 | €983.10 |
| 50.000 | €0.03161 | €1,580.50 |
| 70.000 | €0.03094 | €2,165.80 |
| 100.000 | €0.03029 | €3,029.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

