47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SCG470JFNA01

DigiKey Part Number
587-MSASH105SCG470JFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SCG470JFNA01CT-ND - Cut Tape (CT)
587-MSASH105SCG470JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SCG470JFNA01
Description
CAP CER 47PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SCG470JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105CG470JV-FTaiyo Yuden31.111587-5008-1-ND€0.19000Parametric Equivalent
885012005078Würth Elektronik49.839732-12071-1-ND€0.08000Parametric Equivalent
CBR04C470J1GACKEMET2.224399-CBR04C470J1GACCT-ND€0.25000Parametric Equivalent
CC0402JRNPO0BN470YAGEO4.09913-CC0402JRNPO0BN470CT-ND€0.08000Parametric Equivalent
GMC04CG470J100NTCal-Chip Electronics, Inc.9.9744713-GMC04CG470J100NTCT-ND€0.08000Parametric Equivalent
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10700€1.07
50€0.07640€3.82
100€0.06710€6.71
500€0.05142€25.71
1.000€0.04658€46.58
2.500€0.04148€103.70
5.000€0.03841€192.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03589€358.90
20.000€0.03381€676.20
30.000€0.03277€983.10
50.000€0.03161€1,580.50
70.000€0.03094€2,165.80
100.000€0.03029€3,029.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800