Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N390J160CT | |
|---|---|
DigiKey Part Number | 1292-0402N390J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N390J160CT |
Description | CAP CER 39PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N390J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C390J4GACTU | KEMET | 0 | 399-C0402C390J4GACTUTR-ND | €0.06145 | Parametric Equivalent |
| GMC04CG390J16NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04CG390J16NTCT-ND | €0.25000 | Parametric Equivalent |
| KGM05ACG1C390JH | KYOCERA AVX | 6.950 | 478-KGM05ACG1C390JHCT-ND | €0.22000 | Parametric Equivalent |
| KGM05ACG1C390JN | KYOCERA AVX | 0 | 478-KGM05ACG1C390JNTR-ND | €0.04011 | Parametric Equivalent |
| VJ0402A390JXJCW1BC | Vishay Vitramon | 0 | VJ0402A390JXJCW1BC-ND | €0.01352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00147 | €14.70 |
| Unit Price without VAT: | €0.00147 |
|---|---|
| Unit Price with VAT: | €0.00176 |





