Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C390J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C390J4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C390J4GACTU |
Description | CAP CER 39PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C390J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C390F3GACTU | KEMET | 0 | 399-C0402C390F3GACTUTR-ND | €0.37007 | Upgrade |
| C0402C390F5GACTU | KEMET | 12.957 | 399-17380-1-ND | €1.17000 | Upgrade |
| C0402C390G5GACTU | KEMET | 9.774 | 399-C0402C390G5GACTUCT-ND | €0.71000 | Upgrade |
| C0402C390J3GACTU | KEMET | 8.133 | 399-15325-1-ND | €0.29000 | Upgrade |
| C0402C390J5GACTU | KEMET | 303.965 | 399-C0402C390J5GACTUCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06145 | €614.50 |
| Unit Price without VAT: | €0.06145 |
|---|---|
| Unit Price with VAT: | €0.07374 |






