New at DigiKey
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390J16NT

DigiKey Part Number
4713-GMC04CG390J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG390J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390J16NT
Description
CAP0402 COG 39PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15100€1.51
50€0.11040€5.52
100€0.09780€9.78
500€0.07664€38.32
1.000€0.07009€70.09
2.500€0.06319€157.97
5.000€0.05903€295.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05561€556.10
20.000€0.05280€1,056.00
30.000€0.05139€1,541.70
50.000€0.04982€2,491.00
70.000€0.04891€3,423.70
100.000€0.04803€4,803.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000