Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B331K160CT | |
|---|---|
DigiKey Part Number | 1292-0402B331K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B331K160CT |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B331K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205022 | Würth Elektronik | 13.103 | 732-7517-1-ND | €0.08000 | Parametric Equivalent |
| AC0402KRX7R7BB331 | YAGEO | 0 | AC0402KRX7R7BB331-ND | €0.00889 | Parametric Equivalent |
| C0402C331K4RACTU | KEMET | 33.981 | 399-C0402C331K4RACTUCT-ND | €0.31000 | Parametric Equivalent |
| CC0402KRX7R7BB331 | YAGEO | 7.490 | 13-CC0402KRX7R7BB331CT-ND | €0.08000 | Parametric Equivalent |
| KGM05AR71C331KH | KYOCERA AVX | 10.076 | 478-KGM05AR71C331KHCT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00147 | €14.70 |
| Unit Price without VAT: | €0.00147 |
|---|---|
| Unit Price with VAT: | €0.00176 |







