330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB331

DigiKey Part Number
13-CC0402KRX7R7BB331TR-ND - Tape & Reel (TR)
13-CC0402KRX7R7BB331CT-ND - Cut Tape (CT)
13-CC0402KRX7R7BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB331
Description
CAP CER 330PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205022Würth Elektronik13.103732-7517-1-ND€0.08000Parametric Equivalent
C0402C331K4RACTUKEMET33.981399-C0402C331K4RACTUCT-ND€0.31000Parametric Equivalent
KGM05AR71C331KHKYOCERA AVX10.076478-KGM05AR71C331KHCT-ND€0.12000Parametric Equivalent
In-Stock: 7.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02100€0.21
50€0.01400€0.70
100€0.01190€1.19
500€0.00832€4.16
1.000€0.00725€7.25
2.500€0.00612€15.30
5.000€0.00544€27.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00465€46.50
20.000€0.00421€84.20
30.000€0.00399€119.70
50.000€0.00375€187.50
70.000€0.00361€252.70
100.000€0.00347€347.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600