Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



AC0402KRX7R7BB331 | |
|---|---|
DigiKey Part Number | AC0402KRX7R7BB331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB331 |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R8BB331 | YAGEO | 6.046 | 13-AC0402KRX7R8BB331CT-ND | €0.08000 | Upgrade |
| 0402YC331K4T2A | KYOCERA AVX | 0 | 478-KAM05AR71C331KHTR-ND | €0.04627 | Direct |
| C0402C331K4RACAUTO | KEMET | 19.036 | 399-C0402C331K4RACAUTOCT-ND | €0.31000 | Direct |
| C0402C331K5RACAUTO | KEMET | 8.252 | 399-15920-1-ND | €0.31000 | Upgrade |
| CGA2B2X7R1H331K050BA | TDK | 0 | 445-6887-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00889 | €88.90 |
| Unit Price without VAT: | €0.00889 |
|---|---|
| Unit Price with VAT: | €0.01067 |





