Similar
Similar
Similar
Similar
Similar

DG2753DQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG2753DQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2753DQ-T1-E3 |
Description | IC SWITCH SPDTX3 1.2OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 1.2Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 30ns |
Manufacturer Vishay Siliconix | Charge Injection -25pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -90dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.2Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 600mOhm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4619CUE+ | Analog Devices Inc./Maxim Integrated | 421 | MAX4619CUE+-ND | €4.95000 | Similar |
| MAX4619CUE+T | Analog Devices Inc./Maxim Integrated | 1.099 | 175-MAX4619CUE+TCT-ND | €4.95000 | Similar |
| MAX4619EUE+ | Analog Devices Inc./Maxim Integrated | 84 | MAX4619EUE+-ND | €5.52000 | Similar |
| MAX4619EUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4619EUE+T-ND | €3.46844 | Similar |
| XS3A4053PWJ | Nexperia USA Inc. | 3.405 | 1727-XS3A4053PWJCT-ND | €0.57000 | Similar |



