
MAX4619CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4619CUE+TTR-ND - Tape & Reel (TR) 175-MAX4619CUE+TCT-ND - Cut Tape (CT) 175-MAX4619CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4619CUE+T |
Description | IC SWITCH SPDT X 3 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4619CUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €3.79200 | €37.92 |
| 25 | €3.50080 | €87.52 |
| 100 | €3.18120 | €318.12 |
| 250 | €3.05584 | €763.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.78137 | €6,953.43 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €5.94000 |

