3 Circuit IC Switch 2:1 900mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS3A4053PWJ

DigiKey Part Number
1727-XS3A4053PWJTR-ND - Tape & Reel (TR)
1727-XS3A4053PWJCT-ND - Cut Tape (CT)
1727-XS3A4053PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XS3A4053PWJ
Description
IC SWITCH SPDTX3 900MOHM 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 900mOhm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
20ns, 40ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
15pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
35pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
10nA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-90dB @ 100kHz
Number of Circuits
3
Operating Temperature
-40°C ~ 125°C
On-State Resistance (Max)
900mOhm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
130mOhm (Max)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.40000€4.00
25€0.35920€8.98
100€0.31370€31.37
250€0.29204€73.01
500€0.27898€139.49
1.000€0.26822€268.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.25686€642.15
5.000€0.25001€1,250.05
7.500€0.24658€1,849.35
12.500€0.24278€3,034.75
17.500€0.24056€4,209.80
25.000€0.23842€5,960.50
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400