SMB8J22CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.17184
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: €0.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.21962
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: €1.02000
Datasheet

Similar


Bourns Inc.
In Stock: 13.073
Unit Price: €0.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 14.622
Unit Price: €0.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.299
Unit Price: €0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.03000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €13.05574
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.99431
Datasheet

Similar


STMicroelectronics
In Stock: 8.298
Unit Price: €0.64000
Datasheet
35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J22CA-E3/5B

DigiKey Part Number
SMB8J22CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J22CA-E3/5B
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22.5A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J22CAHE3/52Vishay General Semiconductor - Diodes Division0SMB8J22CAHE3/52-ND€0.00000Direct
SMB8J22CAHE3/5BVishay General Semiconductor - Diodes Division0SMB8J22CAHE3/5B-ND€0.00000Direct
1KSMB27CATaiwan Semiconductor Corporation01801-1KSMB27CATR-ND€0.17184Similar
1SMB22CA TR13 PBFREECentral Semiconductor Corp01514-1SMB22CATR13PBFREECT-ND€0.73000Similar
P6SMB27CATaiwan Semiconductor Corporation6.0001801-P6SMB27CACT-ND€0.60000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200€0.18454€590.53
6.400€0.16985€1,087.04
9.600€0.16236€1,558.66
16.000€0.15395€2,463.20
22.400€0.14897€3,336.93
32.000€0.14852€4,752.64
Manufacturers Standard Package
Unit Price without VAT:€0.18454
Unit Price with VAT:€0.22145