Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMB8J22CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J22CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J22CAHE3/5B |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Customer Reference | |
Detailed Description | 35.5V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.5A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J22CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J22CA-E3/5B-ND | €0.18454 | Direct |
| 1SMB22CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB22CATR13PBFREECT-ND | €0.73000 | Similar |
| SMBJ22CA | Bourns Inc. | 13.073 | SMBJ22CABCT-ND | €0.51000 | Similar |
| SMBJ22CA | Semtech Corporation | 0 | 600-SMBJ22CACT-ND | €1.02000 | Similar |
| SMBJ22CA | Littelfuse Inc. | 14.622 | SMBJ22CALFCT-ND | €0.48000 | Similar |








