35.5V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J22CA

DigiKey Part Number
1801-SMB10J22CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J22CA
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35.5V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.2A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
22V
Supplier Device Package
Voltage - Breakdown (Min)
24.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.21962€1,317.72
Unit Price without VAT:€0.21962
Unit Price with VAT:€0.26354