Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB8J11CA-E3/52 | |
|---|---|
DigiKey Part Number | SMB8J11CA-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J11CA-E3/52 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J11CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 44A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J11CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J11CAHE3/5B-ND | €0.00000 | Direct |
| 10BJ11CA | Eaton - Electronics Division | 0 | 283-10BJ11CATR-ND | €0.18040 | Similar |
| 1KSMB13CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB13CATR-ND | €0.18389 | Similar |
| SMB10J11CA | Taiwan Semiconductor Corporation | 0 | 1801-SMB10J11CATR-ND | €0.21962 | Similar |
| SMBJ11CA | Littelfuse Inc. | 3.164 | SMBJ11CALFCT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20447 | €613.41 |
| Unit Price without VAT: | €0.20447 |
|---|---|
| Unit Price with VAT: | €0.24536 |












