
SMB8J11CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J11CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J11CAHE3/5B |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Customer Reference | |
Detailed Description | 18.2V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J11CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J11CA-E3/52-ND | €0.20447 | Direct |
| SMB8J11CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J11CA-E3/5B-ND | €0.20285 | Direct |
| SMBJ11CA | Littelfuse Inc. | 3.164 | SMBJ11CALFCT-ND | €0.46000 | Similar |
| SMBJ11CA | Taiwan Semiconductor Corporation | 5.947 | SMBJ11CAFSCT-ND | €0.60000 | Similar |
| SMBJ11CA | Bourns Inc. | 15.374 | SMBJ11CABCT-ND | €0.51000 | Similar |







