Direct
Direct
Parametric Equivalent

WSL27263L000FEA | |
|---|---|
DigiKey Part Number | 541-10340-2-ND - Tape & Reel (TR) 541-10340-1-ND - Cut Tape (CT) 541-10340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27263L000FEA |
Description | RES 0.003 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27263L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.65900 | €16.59 |
| 25 | €1.43600 | €35.90 |
| 50 | €1.29580 | €64.79 |
| 100 | €1.17690 | €117.69 |
| 250 | €1.04648 | €261.62 |
| 500 | €0.96488 | €482.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.87715 | €1,315.72 |
| 3.000 | €0.82256 | €2,467.68 |
| 4.500 | €0.79453 | €3,575.38 |
| 7.500 | €0.76283 | €5,721.23 |
| 10.500 | €0.74394 | €7,811.37 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |



