
WSL40263L000FEA | |
|---|---|
DigiKey Part Number | 541-10002-2-ND - Tape & Reel (TR) 541-10002-1-ND - Cut Tape (CT) 541-10002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL40263L000FEA |
Description | RES 0.003 OHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40263L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.69900 | €16.99 |
| 25 | €1.47040 | €36.76 |
| 50 | €1.32720 | €66.36 |
| 100 | €1.20560 | €120.56 |
| 250 | €1.07232 | €268.08 |
| 500 | €0.98894 | €494.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.87715 | €1,315.72 |
| 3.000 | €0.82256 | €2,467.68 |
| 4.500 | €0.79453 | €3,575.38 |
| 7.500 | €0.76283 | €5,721.23 |
| 10.500 | €0.74394 | €7,811.37 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

