
WSL27263L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL27263L000FEBTR-ND - Tape & Reel (TR) 541-WSL27263L000FEBCT-ND - Cut Tape (CT) 541-WSL27263L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27263L000FEB |
Description | RES 0.003 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27263L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.50700 | €15.07 |
| 25 | €1.30240 | €32.56 |
| 50 | €1.17440 | €58.72 |
| 100 | €1.06550 | €106.55 |
| 250 | €0.94616 | €236.54 |
| 500 | €0.87150 | €435.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.82421 | €824.21 |
| 2.000 | €0.76925 | €1,538.50 |
| 3.000 | €0.74102 | €2,223.06 |
| 5.000 | €0.70910 | €3,545.50 |
| 7.000 | €0.69007 | €4,830.49 |
| 10.000 | €0.67149 | €6,714.90 |
| 12.000 | €0.66259 | €7,951.08 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.71200 |

