Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW040211K5DETD | |
|---|---|
DigiKey Part Number | TNPW040211K5DETD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW040211K5DETD |
Description | RES 11.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040211K5DETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW040211K5BETD | Vishay Dale | 0 | TNPW040211K5BETD-ND | €0.21148 | Parametric Equivalent |
| ERA-2AED1152X | Panasonic Industry | 0 | 10-ERA-2AED1152XTR-ND | €0.02780 | Parametric Equivalent |
| MF04R1152BTL | Walsin Technology Corporation | 0 | 1292-MF04R1152BTLTR-ND | €0.04055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11015 | €1,101.50 |
| Unit Price without VAT: | €0.11015 |
|---|---|
| Unit Price with VAT: | €0.13218 |




