Direct
Upgrade

SOMC160122K0GEA | |
|---|---|
DigiKey Part Number | SOMC22KDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOMC160122K0GEA |
Description | RES ARRAY 15 RES 22K OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 22k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-2-223LF | Bourns Inc. | 2.245 | 4816P-2-223LFCT-ND | €1.86000 | Direct |
| 767161223GP | CTS Resistor Products | 0 | 767-161-R22KP-ND | €1.48758 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.44303 | €2,886.06 |
| Unit Price without VAT: | €1.44303 |
|---|---|
| Unit Price with VAT: | €1.73164 |



