22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-2-223LF

DigiKey Part Number
4816P-2-223LFTR-ND - Tape & Reel (TR)
4816P-2-223LFCT-ND - Cut Tape (CT)
4816P-2-223LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-2-223LF
Description
RES ARRAY 15 RES 22K OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-2-223LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
22k
Supplier Device Package
16-SOM
Tolerance
±2%
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Number of Resistors
15
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
16
Base Product Number
Power Per Element
80mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.88000€1.88
10€1.24600€12.46
25€1.07480€26.87
50€0.96740€48.37
100€0.87610€87.61
250€0.77604€194.01
500€0.71342€356.71
1.000€0.66021€660.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.61501€1,230.02
4.000€0.57663€2,306.52
6.000€0.55692€3,341.52
10.000€0.53462€5,346.20
14.000€0.52473€7,346.22
Manufacturers Standard Package
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.25600