
RS02B400R0FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B400R0FE70TR-ND - Tape & Reel (TR) 541-RS02B400R0FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B400R0FE70 |
Description | RES 400 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B400R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B400R0FB12 | Vishay Dale | 60 | 541-RS02B400R0FB12-ND | €3.01000 | Parametric Equivalent |
| RS02B400R0FE12 | Vishay Dale | 174 | 541-RS02B400R0FE12-ND | €2.37000 | Parametric Equivalent |
| RS02B400R0FS70 | Vishay Dale | 933 | RSB-400CT-ND | €2.15000 | Parametric Equivalent |
| 43F400E | Ohmite | 236 | 43F400E-ND | €1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.08800 | €10.88 |
| 25 | €0.93680 | €23.42 |
| 50 | €0.84220 | €42.11 |
| 100 | €0.76180 | €76.18 |
| 250 | €0.67356 | €168.39 |
| 500 | €0.61836 | €309.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.09266 | €1,092.66 |
| 2.000 | €1.02275 | €2,045.50 |
| 3.000 | €0.98684 | €2,960.52 |
| 5.000 | €0.94623 | €4,731.15 |
| 7.000 | €0.92204 | €6,454.28 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

