New Product
400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B400R0FB12

DigiKey Part Number
541-RS02B400R0FB12-ND
Manufacturer
Manufacturer Product Number
RS02B400R0FB12
Description
RS-2B 400 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B400R0FE12Vishay Dale174541-RS02B400R0FE12-ND€2.37000Parametric Equivalent
RS02B400R0FE70Vishay Dale111541-RS02B400R0FE70CT-ND€1.64000Parametric Equivalent
RS02B400R0FS70Vishay Dale933RSB-400CT-ND€2.15000Parametric Equivalent
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.01000€3.01
10€2.01800€20.18
25€1.74960€43.74
50€1.58220€79.11
100€1.43970€143.97
300€1.25630€376.89
500€1.18586€592.93
1.000€1.10290€1,102.90
5.000€0.95529€4,776.45
Manufacturers Standard Package
Unit Price without VAT:€3.01000
Unit Price with VAT:€3.61200