
RS02B400R0FS70 | |
|---|---|
DigiKey Part Number | RSB-400TR-ND - Tape & Reel (TR) RSB-400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B400R0FS70 |
Description | RES 400 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B400R0FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B400R0FE70 | Vishay Dale | 111 | 541-RS02B400R0FE70CT-ND | €1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.43200 | €14.32 |
| 25 | €1.23720 | €30.93 |
| 50 | €1.11480 | €55.74 |
| 100 | €1.01120 | €101.12 |
| 250 | €0.89748 | €224.37 |
| 500 | €0.82638 | €413.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19767 | €1,197.67 |
| 2.000 | €1.12203 | €2,244.06 |
| 3.000 | €1.08318 | €3,249.54 |
| 5.000 | €1.03924 | €5,196.20 |
| 7.000 | €1.01306 | €7,091.42 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.58000 |

