
RS01A4R000FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A4R000FE70TR-ND - Tape & Reel (TR) 541-RS01A4R000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A4R000FE70 |
Description | RES 4.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A4R000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR014R000FE12 | Vishay Dale | 139 | ALSR1F-4.0-ND | €2.73000 | Direct |
| RS01A4R000FB12 | Vishay Dale | 1.203 | 541-RS01A4R000FB12-ND | €3.31000 | Parametric Equivalent |
| RS01A4R000FE12 | Vishay Dale | 199 | 541-RS01A4R000FE12-ND | €2.42000 | Parametric Equivalent |
| RS01A4R000FS70 | Vishay Dale | 979 | RSA-4.0CT-ND | €2.51000 | Parametric Equivalent |
| WHB4R0FET | Ohmite | 785 | 273-WHB4R0FETCT-ND | €1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 10 | €1.75000 | €17.50 |
| 25 | €1.51560 | €37.89 |
| 50 | €1.36860 | €68.43 |
| 100 | €1.24390 | €124.39 |
| 250 | €1.10712 | €276.78 |
| 500 | €1.02152 | €510.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.19767 | €1,197.67 |
| 2.000 | €1.12203 | €2,244.06 |
| 3.000 | €1.08318 | €3,249.54 |
| 5.000 | €1.03924 | €5,196.20 |
| 7.000 | €1.01306 | €7,091.42 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.14400 |

