
ALSR014R000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-4.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR014R000FE12 |
Description | RES 4 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR014R000FE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €1.82800 | €18.28 |
| 25 | €1.58360 | €39.59 |
| 50 | €1.43040 | €71.52 |
| 100 | €1.30030 | €130.03 |
| 250 | €1.15768 | €289.42 |
| 500 | €1.06844 | €534.22 |
| 1.000 | €0.99264 | €992.64 |
| 5.000 | €0.85782 | €4,289.10 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.27600 |

