4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A4R000FB12

DigiKey Part Number
541-RS01A4R000FB12-ND
Manufacturer
Manufacturer Product Number
RS01A4R000FB12
Description
RS-1A 4 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.31000€3.31
10€2.23400€22.34
25€1.94000€48.50
50€1.75600€87.80
100€1.59940€159.94
300€1.39810€419.43
500€1.32076€660.38
1.000€1.22966€1,229.66
5.000€1.06760€5,338.00
Manufacturers Standard Package
Unit Price without VAT:€3.31000
Unit Price with VAT:€3.97200