Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402240RJNED | |
|---|---|
DigiKey Part Number | 541-RCG0402240RJNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402240RJNED |
Description | RES 240 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402240RFKED | Vishay Dale | 185.179 | 541-240LCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402240RFKEDC | Vishay Dale | 377.105 | 541-3997-1-ND | €0.08000 | Parametric Equivalent |
| CRCW0402240RFKTD | Vishay Dale | 10.063 | 541-CRCW0402240RFKTDCT-ND | €0.14000 | Parametric Equivalent |
| CRCW0402240RJNED | Vishay Dale | 18.387 | 541-240JCT-ND | €0.08000 | Parametric Equivalent |
| CRCW0402240RJNEDC | Vishay Dale | 0 | CRCW0402240RJNEDC-ND | €0.00249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00921 | €92.10 |
| Unit Price without VAT: | €0.00921 |
|---|---|
| Unit Price with VAT: | €0.01105 |









