
NS02C1R000BB12 | |
|---|---|
DigiKey Part Number | 541-NS02C1R000BB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02C1R000BB12 |
Description | NS-2C 1 .1% B12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 2.5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02C1R000BB12 | Vishay Dale | 399 | 541-RS02C1R000BB12-ND | €13.35000 | Parametric Equivalent |
| RS02C1R000BE12 | Vishay Dale | 587 | 541-RS02C1R000BE12-ND | €12.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.81000 | €20.81 |
| 10 | €14.79600 | €147.96 |
| 25 | €13.16920 | €329.23 |
| 50 | €12.15140 | €607.57 |
| 100 | €11.28680 | €1,128.68 |
| 300 | €10.17553 | €3,052.66 |
| 500 | €9.74904 | €4,874.52 |
| Unit Price without VAT: | €20.81000 |
|---|---|
| Unit Price with VAT: | €24.97200 |

