1 Ohms ±0.1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02C1R000BB12

DigiKey Part Number
541-RS02C1R000BB12-ND
Manufacturer
Manufacturer Product Number
RS02C1R000BB12
Description
RS-2C 1 .1% B12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.35000€13.35
10€9.35900€93.59
25€8.27920€206.98
50€7.60320€380.16
100€7.02920€702.92
300€6.29107€1,887.32
500€6.00776€3,003.88
1.000€5.67406€5,674.06
Manufacturers Standard Package
Unit Price without VAT:€13.35000
Unit Price with VAT:€16.02000