
RS02C1R000BE12 | |
|---|---|
DigiKey Part Number | 541-RS02C1R000BE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02C1R000BE12 |
Description | RS-2C 1 .1% E12 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.23000 | €12.23 |
| 10 | €8.55200 | €85.52 |
| 25 | €7.55640 | €188.91 |
| 50 | €6.93320 | €346.66 |
| 100 | €6.40370 | €640.37 |
| 300 | €5.72290 | €1,716.87 |
| 500 | €5.46164 | €2,730.82 |
| 1.000 | €5.15385 | €5,153.85 |
| Unit Price without VAT: | €12.23000 |
|---|---|
| Unit Price with VAT: | €14.67600 |

