Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

CRCW12064R99FNTA | |
|---|---|
DigiKey Part Number | CRCW12064R99FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064R99FNTA |
Description | RES SMD 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R99FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R99FNEA | Vishay Dale | 21.238 | 541-4.99FCT-ND | €0.12000 | Direct |
| RMCF1206FT4R99 | Stackpole Electronics Inc | 72.626 | RMCF1206FT4R99CT-ND | €0.08000 | Direct |
| AA1206FR-074R99L | YAGEO | 0 | AA1206FR-074R99L-ND | €0.04906 | Upgrade |
| AC1206FR-074R99L | YAGEO | 9.190 | 13-AC1206FR-074R99LCT-ND | €0.14000 | Upgrade |
| SR1206FR-074R99L | YAGEO | 0 | SR1206FR-074R99L-ND | €0.04036 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02188 | €109.40 |
| Unit Price without VAT: | €0.02188 |
|---|---|
| Unit Price with VAT: | €0.02626 |







